
The SFSD4096N1BW1MT-E-DF-111-STD is a 4GB FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates at a supply voltage of 3.3V and is available in a tray packaging format with 64 pieces per package. The device is RoHS compliant but not Reach SVHC compliant. It belongs to the S-300u series.
Swissbit SFSD4096N1BW1MT-E-DF-111-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 64 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S-300u |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD4096N1BW1MT-E-DF-111-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.