Swissbit SFSD8192L1BM1TO-I-GE-111-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | S-40 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD8192L1BM1TO-I-GE-111-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.