Swissbit SFSD8192L1BN2TO-E-N2-151-STD technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | S-220 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD8192L1BN2TO-E-N2-151-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.