Swissbit SFSD8192L1BN2TO-I-N2-151-STD technical specifications.
| Package/Case | Module |
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | S-220 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD8192L1BN2TO-I-N2-151-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.