Swissbit SFSD8192N1BM1TO-I-LF-111-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | S-40u |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD8192N1BM1TO-I-LF-111-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.