Swissbit SFSD8192N1BW1MT-E-QG-111-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 64 |
| Packaging | Tray |
| Series | S-300u |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD8192N1BW1MT-E-QG-111-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
