The SFU20512E1BP2TO-C-MS-111-STD is a 512MB NAND FLASH memory device from Swissbit. It operates within a temperature range of 0-70°C and requires a 5.25V supply voltage. The memory is packaged in a tray format with 100 units per package. The device features read and write speeds of 32MB/s and 23MB/s, respectively.
Swissbit SFU20512E1BP2TO-C-MS-111-STD technical specifications.
| Height | 8.35mm |
| Length | 67.85mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512MB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | unitedCONTRAST II |
| Speed - Read | 32MB/s |
| Speed - Write | 23MB/s |
| Width | 17.97mm |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFU20512E1BP2TO-C-MS-111-STD to view detailed technical specifications.
No datasheet is available for this part.