Swissbit SFU21024E1BP2TO-C-MS-111-STD technical specifications.
| Height | 8.35mm |
| Length | 67.85mm |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | unitedCONTRAST II |
| Speed - Read | 32MB/s |
| Speed - Write | 23MB/s |
| Width | 17.97mm |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFU21024E1BP2TO-C-MS-111-STD to view detailed technical specifications.
No datasheet is available for this part.