The 1GB NAND Flash Memory is a 5.25V device with read and write speeds of 32MB/s and 23MB/s, respectively. It is packaged in a tray and has a maximum operating temperature of 85°C. The memory operates within a temperature range of -40°C to 85°C. The device is part of the unitedCONTRAST II series and is available in quantities of 100. It is a type of NAND and FLASH memory.
Swissbit SFU21024E1BP2TO-I-MS-111-STD technical specifications.
| Height | 8.35mm |
| Length | 67.85mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | unitedCONTRAST II |
| Speed - Read | 32MB/s |
| Speed - Write | 23MB/s |
| Width | 17.97mm |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFU21024E1BP2TO-I-MS-111-STD to view detailed technical specifications.
No datasheet is available for this part.