Swissbit SFU22048E3BP2TO-I-MS-121-STD technical specifications.
| Height | 8.35mm |
| Length | 67.85mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | unitedCONTRAST II |
| Speed - Read | 32MB/s |
| Speed - Write | 23MB/s |
| Width | 17.97mm |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFU22048E3BP2TO-I-MS-121-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.