Swissbit SFUI4096J3BP2TO-I-DT-221-STD technical specifications.
| Package/Case | Module |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Reach SVHC Compliant | No |
| Series | U-110 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFUI4096J3BP2TO-I-DT-221-STD to view detailed technical specifications.
No datasheet is available for this part.