Swissbit SGN04G72G2BK2MT-DCRT technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR3, , DDR3 SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.575V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SGN04G72G2BK2MT-DCRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.