SPDT/SPST pushbutton switch featuring a round button actuator. Panel mountable via a bushing, this component offers quick connect termination and a 250mA current rating at 28V DC. Designed for bulk packaging, it is lead-free and RoHS compliant.
Switchcraft 103 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Diameter | 9.5mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 250mA |
| Mount | Panel, Bushing |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100 |
| Switch Function | On-Mom |
| Termination | Solder |
| Thickness | 5.5mm |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.