Switchcraft 130312L technical specifications.
| Contact Plating | Silver |
| Lead Free | Contains Lead |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | 13 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 130312L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.