Switchcraft 340 technical specifications.
| Color | Natural |
| Inside Diameter | 2.92mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| RoHS Compliant | Yes |
| Thickness | 1.19mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 340 to view detailed technical specifications.
No datasheet is available for this part.