Switchcraft 35081K206X technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 2A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 35000 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35081K206X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.