
This 2-position right angle female audio/video connector features a black brass body with copper alloy contacts plated with silver and nickel. It is designed for through hole mounting on a panel and is lead free. The connector is unshielded and has a voltage rating of 250V.
Switchcraft 35RAPC2AH3 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC2AH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
