This 250V female through hole audio connector features a black brass body and is lead free. It has a copper alloy contact with silver and nickel plating. The connector is unshielded and has a solder termination. It is available in bulk packaging with 840 pieces per package.
Switchcraft 35RAPC2AHN2 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Package Quantity | 840 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC2AHN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.