
This Switchcraft toggle switch features a thermoplastic actuator material and silver contact plating. It has a current rating of 2A and a voltage rating of 125V AC. The switch is designed for panel mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C.
Switchcraft 41206X technical specifications.
| Actuator Material | Thermoplastic |
| Contact Plating | Silver |
| Current Rating | 2A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 41000 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 41206X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
