Switchcraft 41212LX technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | LOCKING LEVER |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 41000 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 41212LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.