
Switchcraft 41312X technical specifications.
| Actuator Material | Thermoplastic |
| Current Rating | 2A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 41000 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 41312X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.