Switchcraft 41324 technical specifications.
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 41324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.