Switchcraft 46202LR technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 46202LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.