
Switchcraft 46203LE technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 46200E |
| Switch Function | On-On |
| Switch Travel | 4.78mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 46203LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
