The Switchcraft 46311LDR is a panel mount slide switch with a standard actuator and copper alloy contacts. It features a silver plating and a maximum operating temperature of 70°C. The switch has a voltage rating of 125V and is rated for on-on-on functionality. It is not compliant with RoHS regulations and contains lead.
Switchcraft 46311LDR technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| RoHS Compliant | No |
| Series | 46300R |
| Switch Function | On-On-On |
| Switch Travel | 6.25mm |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 46311LDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.