
DP3T slide switch with a 3A contact current rating at 125VAC/125VDC. Features a black thermoplastic actuator with a 8.74mm length and 6.25mm travel. Terminations are solder lugs for panel mounting. Operates within a temperature range of -20°C to 70°C.
Switchcraft 46313LDR technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.74mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 46300R |
| Switch Function | On-On-On |
| Switch Travel | 6.25mm |
| Termination | Solder |
| Throw Configuration | DP3T |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 46313LDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
