Switchcraft 46313TDR technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DP3T |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 46313TDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.