Switchcraft 50209L technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.74mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 50200 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT, 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 50209L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.