
3PDT slide switch featuring a latched, standard actuator with a black thermoplastic finish and 8.74mm length. Rated for 3A at 125V AC/DC, this panel mount switch utilizes silver-plated brass and copper alloy contacts. Designed for solder termination, it operates within a -20°C to 70°C temperature range and is ROHS compliant.
Switchcraft 50209LX technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.74mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 19.81mm |
| Length | 35.05mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 50200 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 50209LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
