Switchcraft 56206L1 technical specifications.
| Actuator Type | Standard |
| Lead Free | Contains Lead |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 56200 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 56206L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.