Switchcraft 56206L2 technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Depth | 10.16mm |
| Electrical Life | 6000Cycles |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 56206L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.