
Switchcraft 56313L1X technical specifications.
| Actuator Type | Standard |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | 56300 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 56313L1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.