Switchcraft 65101K206 technical specifications.
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 65101K206 to view detailed technical specifications.
No datasheet is available for this part.