Switchcraft 67061K506 technical specifications.
| Contact Current Rating | 3A |
| Lead Free | Contains Lead |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 67061K506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.