Switchcraft 67121K506X technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 67000 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 67121K506X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.