Switchcraft 84212 technical specifications.
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 84212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.