Switchcraft 84312LX technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 84000 |
| Termination | Quick Connect |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 84312LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.