
Switchcraft 921 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 921 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
