
Illuminated pushbutton switch featuring a red, round plastic actuator. SPDT momentary contact configuration with a 250mA current rating and 30VA power rating. Solder termination for straight panel mounting. Operates at 125V AC and 48V DC.
Switchcraft 923 technical specifications.
| Actuator Color | Red |
| Actuator Material | Plastic |
| Actuator Type | Round, Button |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Current Rating | 250mA |
| Diameter | 11.1mm |
| Lead Free | Lead Free |
| Max Current Rating | 250mA |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 923 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
