Switchcraft 933D technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 933D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.