
Switchcraft 953 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 250mA |
| Current Rating | 250mA |
| Diameter | 11.1mm |
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 950 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.