
Illuminated pushbutton switch, SPST momentary action, featuring solder terminals and through-hole mounting. Rated for 125V AC and 28V DC, this RoHS compliant component offers a depth of 9.86mm, length of 12.83mm, and width of 0.388mm. Available in bulk packaging with 200 units per package.
Switchcraft 982A01RX technical specifications.
| Depth | 9.86mm |
| Illumination Type | Illuminated |
| Length | 12.83mm |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 98000R |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 0.388mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 982A01RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
