Switchcraft 982A03R technical specifications.
| Actuator Material | Thermoplastic |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Lead Free | Contains Lead |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 98000R |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 982A03R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.