Switchcraft BXR023 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.77mm |
| Actuator Material | Plastic |
| Actuator Type | Square, Button |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 17.65mm |
| Lead Free | Lead Free |
| Length | 17.65mm |
| Max Current Rating | 250mA |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BXR |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft BXR023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.