
Switchcraft C46206LFR technical specifications.
| Actuator Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 46200R |
| Switch Travel | 4.78mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft C46206LFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
