
DPDT slide switch featuring a latched, non-illuminated black thermoplastic actuator. This general-purpose switch offers a 3A current rating with a 500mA contact current rating, suitable for up to 125V AC/DC. Designed for through-hole mounting with straight PC pin terminations, it operates within a temperature range of -20°C to 70°C and boasts a switch travel of 4.78mm. The copper alloy contacts and ROHS compliance ensure reliable performance.
Switchcraft C46206LFRX technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Depth | 13.46mm |
| Illumination Type | Non-Illuminated |
| Length | 22.35mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46200R |
| Switch Travel | 4.78mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C46206LFRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
