Switchcraft C56206L2 technical specifications.
| Contact Current Rating | 3A |
| Lead Free | Contains Lead |
| Mount | PCB |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft C56206L2 to view detailed technical specifications.
No datasheet is available for this part.