DPDT slide switch with a 500mA current rating at 125VAC/125VDC. Features a 5.08mm thermoplastic actuator and PC pin terminations for through-hole mounting. Offers a vertical orientation and a 3.61mm switch travel. Electrical and mechanical life rated for 6000 cycles, with an operating temperature range of -20°C to 70°C.
Switchcraft C56206L2X technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 10.16mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 15.88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 6000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | 56200 |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C56206L2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.