Switchcraft C56313L1 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Electrical Life | 6000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 56300 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft C56313L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.