Switchcraft C56313L2 technical specifications.
| Contact Current Rating | 500mA |
| Lead Free | Contains Lead |
| Mount | PCB |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft C56313L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.